Fast soluble granules against bacteria, fungi and virusesRemoves organic turbidity and impurities in swimming pool waterLime-free and pH-neutral
Technical specifications
Product type
Multi-purpose pool tablets
Content
1 pc(s)
Weight
1 kg
Documents & Downloads
Security datasheet
Security datasheet 2798065 Cristal 1133261 Chlorgranulat 1 kg Dose Multi-purpose pool tablets 1 pc(s)
Signal word
Attention
GHS / H Statements
H 302: Harmful if swallowed
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 270: Do not eat, drink or smoke while using this product
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 308+311:IF EXPOSED TO/CONCERNED: Contact Poison Control Center, seek medical advice or call …
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 031: Contact with acids results in the formation of toxic gases
EUH 206: Caution! Do not use together with other products. May release hazardous gases (chlorine)
Description
Chlorine granules 1 kg, can.The chlorine granules from Cristal are a rapidly soluble granules that act immediately against bacteria, fungi and viruses and decompose organic turbidity and impurities in swimming pool water. It is free of lime and pH-neutral and can be used for all water hardness.
This text is machine translated.
Description
Chlorine granules 1 kg, can.The chlorine granules from Cristal are a rapidly soluble granules that act immediately against bacteria, fungi and viruses and decompose organic turbidity and impurities in swimming pool water. It is free of lime and pH-neutral and can be used for all water hardness.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.