• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cristal 1136585 Chlor-Langzeit-Tabletten 200 g, 5 kg Eimer Chlorine tabets 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Chlorine long-term table 200 G, 5 kg bucket

  • For a long time, they have an effect on bacteria, viruses and fungi in swimming pool waterDegradation of organic turbidities and impuritiesCan be used with all water hardness levels
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Chlorine tabets

Content

1 pc(s)

Weight

5 kg

Documents & Downloads

Security datasheet

Security datasheet 2798068 Cristal 1136585 Chlor-Langzeit-Tabletten 200 g, 5 kg Eimer Chlorine tabets 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 270: Do not eat, drink or smoke while using this product
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 308+311:IF EXPOSED TO/CONCERNED: Contact Poison Control Center, seek medical advice or call …
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 031: Contact with acids results in the formation of toxic gases
  • EUH 206: Caution! Do not use together with other products. May release hazardous gases (chlorine)

Description

Chlorine long-term tablets 200 g, 5 kg bucket.The long-term, slowly soluble long-term chlorine tablets have long-term effects on bacteria, viruses and fungi in swimming pool water, and decompose organic turbidity and contamination. Long-term chlorine tablets can be used in all types of water hardness and dissolve without residue. As the resolution is particularly slow, the chlorine content in the swimming pool can be maintained (permanent chlorine) over a longer period of time (e.g. during holiday travel).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.