• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cristal 1199240 Aktivsauerstoff Komplettpflege, 2,24 kg, Eimer Active oxygen granules 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete oxygen maintenance, 2.24 kg, bucket

  • Complete active oxygen maintenance: Care product with multiple effectsReliable disinfection of the pool waterWith active ingredients for algae prevention and turbidity removalAdditionally included hardening stabilizer against scale precipitation
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Active oxygen granules

Content

1 pc(s)

Weight

2.24 kg

Documents & Downloads

Security datasheet

Security datasheet 2798063 Cristal 1199240 Aktivsauerstoff Komplettpflege, 2,24 kg, Eimer Active oxygen granules 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 318: Causes serious eye damage
  • H 410: Highly toxic to aquatic life, with long-lasting effects
  • H 302: Harmful if swallowed
  • H 314: Causes severe skin burns and eye damage
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 270: Do not eat, drink or smoke while using this product
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 308+311:IF EXPOSED TO/CONCERNED: Contact Poison Control Center, seek medical advice or call …
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …
  • P 301+ P 310+ P 331: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately. Do NOT induce vomiting
  • P 302+352: SKIN CONTACT: Wash with soap and water

Description

Complete oxygen maintenance, 2.24 kg, bucket.Complete active oxygen maintenance is a multi-effect care product: In addition to reliable disinfection of the pool water, active substances for algae prevention and turbidity removal are also included. The additional hardness stabilizer is effective against scale precipitation.The complete care in a practical double bag provides clear and clean water, is noticeably gentle on the eyes, skin and hair and easy to use. The contents of a double bag can accommodate up to 20 m³ of pool water and is also suitable for smaller basins.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.