Image similar
Piece
Crossbar switch
PSR-PC52-1NO-1NC-24DC-SC
Screw-fit
24 V DC
100 ms
1 breaker
250 V AC
125 V DC
100 mA
SIL 3
UL
Incl. signalling current path
IP20
-25 °C
60 °C
114.5 mm
17.5 mm
112.2 mm
(W x H x D) 17.5 x 112.2 x 114.5 mm
1 pc(s)
yes
Datasheet 3561798 Crossbar switch PSR-PC52-1NO-1NC-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 breaker (W x H x D) 17.5 x 112.2 x
User & Safety Instructions 3561798 Crossbar switch PSR-PC52-1NO-1NC-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 breaker (W x H x D) 17.5 x 112.2 x