• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crosscall X-Scan Scannermodul Barcode scanner 1D, 2D Laser Built-in

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Barcode Scanner

  • The X-SCAN module turns your Crosscall smartphone into a mobile, all-terrain scanning solution.
  • Compact and light
  • Adjustable

Technical specifications

  • Optical system/sensor 640 x 480 CMOS sensor
  • Reading head capacity Up to 60 scans per second
  • Light source (wavelength) 650 nm laser diode
  • Depth of field EAN 13 (13 mil) 105 to 680 mm
  • Depth of field code 39 (20mil) 65 to 800 mm
  • Depth of field code 39 (5 mil) 120 to 260 mm
  • Depth of field QR code (15 mil) 80 - 250 mm
  • Reading contrast Min. 20%
  • Scan mode (manual/continuous/both) manual and continuous (detection)
  • Read on the Tablet phone screen Yes
  • Read angle of rotation 360°
  • Angle of inclination of reading +/- 60°
  • Reading angle H/V 28°/21°
  • Native supported 1D codes Code 128 - EAN13 - EAN8 - Code 39 - Interleaved 2 of 5 - Code 93 - GS1 128 - ISBN - ISSN
  • 2D codes are natively supported Aztec - Data Matrix - QR Code - PDF417
  • 1D codes are also supported via SDK UPC-E – UPC-A – Febraban – ITF 14 – ITF 6 – Matrix 2 of 5 – Codabar – GS1 Databar – Code 11 – – Industrial 25 – Standard 25 – Plessey – MSI-Plessey – AIM 128
  • 2D codes are also supported via SDK Micro QR code
  • Power consumption (read – standby) 176 mA - 11.8 mA
  • Food – typical consumption 5V - 581mW
  • Materials polymer resin
  • Operating temp. -20°C / +60°C
  • Storage temperature -40°C / +70°C
  • Relative humidity 5% to 95% (non-condensing)
  • Maximum ambient light 100,000 lux
  • Protection index (X-SCAN fixed line on telephone) IP67
  • Certification CE EMC, RoHS, WEEE
  • Class 1 laser
  • X-LINK™ plug
  • Dimensions X-SCAN 43.6 x 14.9 x 61.4 mm / X-SCAN To X-LINK™ (without X-BLOCKER) 43.6 x 14.15 x 61.4 mm
  • Weight 24 g (without X-BLOCKER)
  • Application / configuration X-TRACK-APP
Product type

Barcode scanner

Type

X-Scan Scannermodul

Type

Built-in

Scanning technology

Laser

Readable code types

1D

2D

Weight

24 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3428750 Crosscall X-Scan Scannermodul Barcode scanner 1D, 2D Laser Built-in

User & Safety Instructions

User & Safety Instructions 3428750 Crosscall X-Scan Scannermodul Barcode scanner 1D, 2D Laser Built-in

User & Safety Instructions 3428750 Crosscall X-Scan Scannermodul Barcode scanner 1D, 2D Laser Built-in

Description

Your New Scan Partner: Efficient, Reliable, Ergonomic!
Are you looking for a scanning solution that will impress in every situation? Discover our product that was designed for that!

Effortless efficiency
No matter what code, no matter what environment, our scanner enables effective scanning for any type of code, even in the most demanding conditions. Capture information quickly and accurately whenever you need it.

You can rely on it: Robust and durable
With this scanner you invest in real reliability. Designed for durability and energy efficient, it delivers long-lasting performance that you can rely on.

Comfort meets control: Ergonomic & Flexible
This scanner is not only powerful but also unbelievably ergonomic. It is easy to transport, fits well in the hand and can be administered and configured easily thanks to the intuitive APP. You can adjust it exactly to your needs and enjoy maximum flexibility at work.

This text is machine translated.