• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CrossTools CPG 3000 INV Four-stroke Inverter generator 230 V 28 kg 2600 W

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross Tools Generator CPG 3000 INV

  • Powerful Inverter Power Generator
  • 2600 W permanent power
  • Air-cooled 4-Takt-Einzylindermotor

Technical specifications

  • Capacity: 149 ccm

2800 W max.

Product type

Inverter generator

Non-stop power

2600 W

Nominal voltage

230 V

Fuel

Unleaded petrol

Outlets

2

RPM

5000 U/min

Motor type

Air-cooled, 4 T, 1 Cylinder

Weight

28 kg

Motor power

5.30 BHP

Motor type

Four-stroke

Tank volume

7 l

Documents & Downloads

Datasheet

Datasheet 1692101 CrossTools CPG 3000 INV Four-stroke Inverter generator 230 V 28 kg 2600 W

User & Safety Instructions

User & Safety Instructions 1692101 CrossTools CPG 3000 INV Four-stroke Inverter generator 230 V 28 kg 2600 W

Description

The CPG 3000 INV of cross tools is a powerful inverter power generator with 2600 watts of continuous power. The generator is equipped with 2 x 230 V and 2 x 12V connection (cigarette lighter) and an LCD display for indication of the bersichtlichem
Current operating parameters. The CPG 3000 is characterised by its inverter technology. The air-cooled 4-stroke einzylindermotor is the ideal device for the garden, camping or the construction site. With its 7-liter tank has the power generator CPG 3000 INV a long service life. The Generator has a low-oil fuse.

This text is machine translated.

Features

  • Manual Starter (pull)
  • 2x 230 V socket
  • 12 V connection
  • LCD display
  • Carrying handle
  • 7 l Ktraftstofftank
  • Low-oil fuse.

Scope of delivery

  • Current generator CPG 3000 INV
  • 12 Volt Terminals Cable
  • Spark plug A7 RTC
  • Olstutzen
  • Oil Filler jug
  • Spark plug wrench, Screwdriver
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.