• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crouzet 84872130 HUH Voltage Monitoring Relay

Product type
Monitoring relay
Functions
Overvoltage
Undervoltage
Max. operating voltage
240 V DC
240 V AC
Contact type
2 change-overs
Switching voltage (max.)
250 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crouzet 84872130 HUH Voltage Monitoring Relay

  • Control of AC and DC voltages
  • Automatic recognition of AC/DC
  • Measurement ranges from 0.2 V to 600 V
  • Choice between under and overvoltage
  • True RMS measurement
  • Selectable latching (memory) function

Technical specifications

  • Hysteresis: (adjustable) 5 - 50% of the threshold value
  • Approvals: UL/CSA/GL
Product type

Monitoring relay

Type

HUH

Reading range (min.)

15 V

Reading range (max.)

600 V

Functions

Overvoltage

Undervoltage

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

240 V DC

240 V AC

Operating voltage

24, 24 - 240, 240 V DC, V AC

Contact type

2 change-overs

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

5 A

Electrical lifespan

1 x 10 5 cycles

Durability

30 x 10 6 cycles

Casing: IP30 / terminals: IP20

Width

35 mm

Height

92.6 mm

Dim

(L x W x H) 69 x 35 x 92.6 mm

Content

1 pc(s)

Length

69 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 507355 Crouzet 84872130 HUH Voltage Monitoring Relay

User & Safety Instructions

User & Safety Instructions 507355 Crouzet 84872130 HUH Voltage Monitoring Relay

Conformity certificate

Conformity certificate 507355 Crouzet 84872130 HUH Voltage Monitoring Relay

Description

For monitoring ac and dc voltages. Automatic detection of DC/AC. Choice between high and low voltage. Measurement of real effective value. Memory function can be selected.

This text is machine translated.