• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Crouzet 88970021 Millenium 3 CB12 R PLC controller 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crouzet 88970021 Millenium 3 CB12 R PLC controller 24 V DC

  • Simply a control system solution inside a modular casing
  • Memory : 120 lines in LADDER language and up to 180 "typical" blocks in FBD language
  • No display or parameter-setting buttons to avoid tampering by unauthorised users
  • Analogue inputs 0-10 VDC or 0-20 mA/Pt 100 with converters

Technical specifications

Product type

PLC controller

Operating voltage

24 V DC

Display

No

IP40

IP20

Type

Millenium 3 CB12 R

Min. ambient temperature

-20 °C

Max. ambient temperature

55 °C

Manufacturer part #

88970021

Dim

(L x W x H) 59.5 x 71.2 x 90 mm

No. of outputs (max.)

4

No. of inputs (max.)

8

No. of relay outputs (max.)

4

No. of analogue inputs

4

No. of digital inputs (max.)

8

Operating voltage

24 V DC (max)

Max. operating voltage

24 V DC

Width

71.2 mm

Height

90 mm

Length

59.5 mm

Digital outputs

4 relays (8 A)

Digital inputs

8 (4 analogue)

Operating voltage

24 V DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 197166 Crouzet 88970021 Millenium 3 CB12 R PLC controller 24 V DC

User & Safety Instructions

User & Safety Instructions 197166 Crouzet 88970021 Millenium 3 CB12 R PLC controller 24 V DC

Description

The standard controls of the Millennium 3 - family have numerous components such as cam gears, angle-dependent cam control, pump and load management, memory devices, pressure and flow measurement, controller (multi-point, PID analog or PWM), square root, sine, cosine, weighted average etc. This Millenium 3 begins where many stops and builds a cost-effective foundation for numerous applications in engineering, water supply, greenhouses and water treatment are just a few examples. PWM or pulse width modulation is moving towards a cost-effective process for heating and cooling processes, engines to proceed or produce a voltage 0-10 V / DC through a converter (low-cost analog outputs). The analog inputs can be used to process 00-10 V / DC 0-24 VDC.