• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Crouzet 88970233 Millenium 3 XR14 PLC add-on module 230 V AC

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crouzet 88970233 Millenium 3 XR14 PLC add-on module 230 V AC

  • Power supply via the controller at the same voltage as the inputs
  • Number of inputs/outputs can be configured in accordance with your requirements

Technical specifications

Product type

PLC add-on module

Operating voltage

230 V AC

Display

No

Type

Millenium 3 XR14

Manufacturer part #

88970233

Dim

(L x W x H) 59.5 x 72 x 90 mm

No. of outputs (max.)

6

No. of inputs (max.)

8

No. of relay outputs (max.)

6

No. of digital inputs (max.)

8

Extensible

Yes

Width

72 mm

Height

90 mm

Length

59.5 mm

Digital outputs

6 relay (8 A)

Digital inputs

8

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197893 Crouzet 88970233 Millenium 3 XR14 PLC add-on module 230 V AC

Description

An end expansion can be connected uniquely to an extensible control or to a sandwich extension.

Hints

The two analogue outputs and two inputs from the XA04 24 V / DC order no.: 19 77 84 have 0-10 V DC or 0-20 mA (adjustable). The expansion module XA03 24 V / DC order no.: 19 77 97 has as a single extension module 3 Pt100 inputs and can be combined only with the custom controls. It may only be combined devices with the same power supply. Each extension type (sandwich or end extension) can only be used once in a control!