• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Crouzet 88980160 EM4 Antenne PLC GSM module

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection: RP SMA, SMA-connector, reverse polarity
  • Type: Internal Area
  • Standing wave ratio:< 2:1
  • Amplification: max. 2.2 dB
  • Frequencies: GSM 850 / 900 / 1800 / 1900 / 2100 MHz, 2.4 GHz WLAN and Bluetooth
  • Cable: RG 174, 3 m
  • Input resistance: 50.
Product type

PLC GSM module

Type

EM4 Antenne

Height

72 mm

Width

32 mm

Dim

(W x H) 32 mm x 72 mm

Extensible

Compatible with

Manufacturer part #

88980160

Fitting type (details)

Magnetic; adhesive attachment

Documents & Downloads

Datasheet

Datasheet 1389650 Crouzet 88980160 EM4 Antenne PLC GSM module

User & Safety Instructions

User & Safety Instructions 1389650 Crouzet 88980160 EM4 Antenne PLC GSM module

Description

Can be used for the entire series: Em4 remote, em4 alert 2G and 3G
Compatible with WLAN, Bluetooth, UMTS and GSM
Compact, installation of the Interior, magnetic or adhesive attachment with 3-m cable for mounting outside the control cabinet.

This text is machine translated.