• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crunch DSX62 2-way coaxial flush mount speaker kit 180 W Content: 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Crunch coax 16.5 cm DSX-62

  • Stable steel baskets in flat designInner magnetic drivePolypropylene membranes

Technical specifications

Max. audio capacity

180 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

90 W

Frequency range

65 - 22000 Hz

Recess diameter

145 mm

Recess depth

45 mm

Impedance

4 Ω

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799453 Crunch DSX62 2-way coaxial flush mount speaker kit 180 W Content: 1 pc(s)

Description

The loudspeakers of THE Crunch DSX series in flat design are equipped with special, inner-lying magnet systems. The extremely flat chassis with high capacity 25 mm voice coils is the first choice for space-saving installations thanks to its special design. Due to their low mounting depth they are especially suitable for Ideal vehicles, where the installation space is limited or the sound system speakers have to be replaced ex works.

This text is machine translated.

Features

  • 25 mm voice coilsRobust speaker grille2 x 165 mm mid-range speaker with 13 mm Mylar-Neodymium tweeterLoad capacity 90 Watt RMS Maximum load capacity 180 watt Max Impedance: 4 ΩFrequency range 65 22000 HzMounting hole 145 mm.Mounting depth 45 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)