• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom SSR CD4850W2U 50 A Switching voltage (max.): 660 V AC 1 pc(s)

Packaging type
Piece
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
660 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SSR Relay Dual Panel Mount IP00 660VAC50A 4-32VDC

Our service for you

Technical specifications

Packaging type

Piece

Product type

SSR

Type

CD4850W2U

Control voltage (min.)

4 V DC

Control voltage (max.)

32 V DC

Control voltage range

4 - 32 V DC

Switching voltage (max.)

660 V AC

Current load (max.)

50 A

Output voltage (max.)

660 V AC

Max. output current

50 A

RoHS-compliant

Yes

Permanent current (max.)

50 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2493150 Crydom SSR CD4850W2U 50 A Switching voltage (max.): 660 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2493150 Crydom SSR CD4850W2U 50 A Switching voltage (max.): 660 V AC 1 pc(s)

What kind of Solid State Relays are you looking for?