• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom SSR DR2260A30U 30 A Switching voltage (max.): 600 V AC 1 pc(s)

Packaging type
Piece
Product type
SSR
Switching voltage (max.)
600 V AC
Current load (max.)
30 A
Output voltage (max.)
600 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SSR Relay DIN Rail Mount 22.5mm 600VAC/30A 90-280

Our service for you

Technical specifications

Packaging type

Piece

Product type

SSR

Type

DR2260A30U

Switching voltage (max.)

600 V AC

Current load (max.)

30 A

Output voltage (max.)

600 V AC

Max. output current

30 A

Width

22.5 mm

RoHS-compliant

Yes

Permanent current (max.)

30 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2493402 Crydom SSR DR2260A30U 30 A Switching voltage (max.): 600 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2493402 Crydom SSR DR2260A30U 30 A Switching voltage (max.): 600 V AC 1 pc(s)

What kind of Solid State Relays are you looking for?