• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom SSR DR24E06X 6 A Switching voltage (max.): 240 V AC 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
18 V AC
Control voltage (max.)
36 V AC
Switching voltage (max.)
240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SSR Relay DIN Rail Mount 11mm 240VAC6A18-36VAC In

Our service for you

Technical specifications

Packaging type

Piece

Product type

SSR

Type

DR24E06X

Control voltage (min.)

18 V AC

Control voltage (max.)

36 V AC

Control voltage range

18 - 36 V AC

Switching voltage (max.)

240 V AC

Current load (max.)

6 A

Output voltage (max.)

240 V AC

Max. output current

6 A

Width

11 mm

RoHS-compliant

Yes

Permanent current (max.)

6 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2493424 Crydom SSR DR24E06X 6 A Switching voltage (max.): 240 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2493424 Crydom SSR DR24E06X 6 A Switching voltage (max.): 240 V AC 1 pc(s)

What kind of Solid State Relays are you looking for?