• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom SSR GNR25ACZ 25 A Switching voltage (max.): 600 V AC 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Switching voltage (max.)
600 V AC
Current load (max.)
25 A
Output voltage (max.)
600 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SSR Relay 3-Phase DIN Rail Mount 90mm 600VAC/25A

Our service for you

Technical specifications

Packaging type

Piece

Product type

SSR

Type

GNR25ACZ

Switching voltage (max.)

600 V AC

Current load (max.)

25 A

Output voltage (max.)

600 V AC

Max. output current

25 A

Length

90 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2493603 Crydom SSR GNR25ACZ 25 A Switching voltage (max.): 600 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2493603 Crydom SSR GNR25ACZ 25 A Switching voltage (max.): 600 V AC 1 pc(s)

What kind of Solid State Relays are you looking for?