• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom SSR H12D4890 90 A Switching voltage (max.): 530 V AC Zero crossing 1 pc(s)

Image similar
Packaging type
Single
Product type
SSR
Switching voltage (max.)
530 V AC
Current load (max.)
90 A
Output voltage (max.)
530 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SSR Relay Panel Mount IP00 530VAC90A DC In Zero C

Our service for you

Technical specifications

Packaging type

Single

Product type

SSR

Type

H12D4890

Switching type

Zero crossing

Switching voltage (max.)

530 V AC

Current load (max.)

90 A

Output voltage (max.)

530 V AC

Max. output current

90 A

RoHS-compliant

Yes

Permanent current (max.)

90 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2493633 Crydom SSR H12D4890 90 A Switching voltage (max.): 530 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2493633 Crydom SSR H12D4890 90 A Switching voltage (max.): 530 V AC Zero crossing 1 pc(s)

What kind of Solid State Relays are you looking for?