• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CS Cameron Sino CS-DJM210RX Scale model battery pack (LiPo)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Scale model battery pack (LiPo)

Technology

LiPo

Voltage

15.4 V

Capacity (mAh, Ah)

3600 mAh

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330816 CS Cameron Sino CS-DJM210RX Scale model battery pack (LiPo)

Description

Spare battery for DJI Mavic 2 Pro, 3600 mAh / 55.44 Wh / 15.4 V

This text is machine translated.

More interesting products

(*All information is plus legal VAT)