• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CS Cameron Sino CS-SBA300SL Headphones battery Replaces original battery (original) BA300 3.7 V 150 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Temperature range -20 to +60 ºC
Product type

Headphones battery

Replaces original battery

BA300

Capacity (mAh, Ah)

150 mAh

Voltage

3.7 V

Technology

LiPo

Width

25 mm

Height

9 mm

Length

32 mm

Weight

6 g

Size

Non-standard rechargeable

Rechargeable

Yes

Dim

(L x W x H) 32 x 25 x 9 mm

Suitable for

Sennheiser IS 400

Sennheiser IS 410

Sennheiser RI 410

Sennheiser RS 4200

Sennheiser RR 4200

Sennheiser RI 900

Sennheiser RR 840

Sennheiser RR 840 S

Sennheiser 840 TV

Sennheiser 840 S

Sennheiser 830 TV

Sennheiser RI 830

Sennheiser RI 830 S

Sennheiser HDI 830

Show more
for brands

Sennheiser

Range of use

PDAs

Documents & Downloads

Datasheet

Datasheet 1596446 CS Cameron Sino CS-SBA300SL Headphones battery Replaces original battery (original) BA300 3.7 V 150 mAh

User & Safety Instructions

User & Safety Instructions 1596446 CS Cameron Sino CS-SBA300SL Headphones battery Replaces original battery (original) BA300 3.7 V 150 mAh

Description

Powerful replacement battery for headphones.