• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK CT5 TIME TO GO 40-161 Automatic charger 12 V 5 A 5 A

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

Automatic charger

  • Activation of batteries with sulphate content
  • Reactivation of deep-discharged batteries
  • Pulse charging maintenance for maximum durability

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 168 x 65 x 38 mm

Battery voltage

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

110 Ah

Recommended battery capacity at 12 V min.

14 Ah

Suitable for

VRLA AGM

PbCa

SLA

Weight

600 g

Features

Battery test

Refresher/regenerator

Multiple charging modes

Battery life protection

Charge monitoring

Suitable for start-stop systems

Battery charging function

IUoUp characteristic with automatic pulse charge

Charging current at 12 V

5 A

Charging current at 24 V

5 A

Width

65 mm

Height

38 mm

Length

168 mm

IP65

Max. charging current

-

Connector

Pin contact

Suitable for

-

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1407485 CTEK CT5 TIME TO GO 40-161 Automatic charger 12 V 5 A 5 A

User & Safety Instructions

User & Safety Instructions 1407485 CTEK CT5 TIME TO GO 40-161 Automatic charger 12 V 5 A 5 A

User & Safety Instructions 1407485 CTEK CT5 TIME TO GO 40-161 Automatic charger 12 V 5 A 5 A

Warranty Terms

Warranty Terms 1407485 CTEK CT5 TIME TO GO 40-161 Automatic charger 12 V 5 A 5 A

Description

The innovative frequency charger with multi-level fully automated charging characteristics IUoUp without voltage peaks is very impressive. Batteries can be charged in the connected state, without causing any damage to the vehicle electronics (motor control). The pulse-maintenance charging keeps them ready for use at 95 – 100%. The charger may also remain permanently connected to the batteries.

Features

  • Quick connector coupling for various connection options
  • Sulphate treatment

What kind of Car & HGV Battery Chargers are you looking for?