• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cubitron 94343 Cubitron™ 3 Cut and Grind Grinding disc Diameter 230 mm Bore diameter 22.23 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Grinding disc

Content

10 pc(s)

(Ø)

230 mm

Bore Ø

22.23 mm

Thickness

4.2 mm

Rotational speed (max.)

6650 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3098792 Cubitron 94343 Cubitron™ 3 Cut and Grind Grinding disc Diameter 230 mm Bore diameter 22.23 mm 10 pc(s)

Description

The 3M™ Cubitron™ 3 Cut & Grind Roughing Disk is a versatile solution that can be used as both a roughing and cutting disc - Ideal for cutting, fillet weld grinding, banding and more. Unlike other sanding products, which are designed for just one task, this disc can cope with several challenges thanks to a flat, reinforced interior surface that can shape or grind objects and a thin outer edge that can be used to make vertical cuts and cut-outs. This design eliminates the need for multiple abrasives and can help maximize production. The 3M™ Cubitron™ 3 Cut & Grind Roughing Disk uses the revised 3M precision shaped grain, which uses patented microfragments of molecular binding technology. Their structure is designed to break continuously during the grinding process and to form many sharp cutting edges. These smooth, sharp edges help to create an abrasive that cuts faster, grinds cooler and lasts much longer than conventional abrasives. 3M™ Cubitron™ high performance abrasives are designed for professionals who demand more from their equipment. Select the 3M™ Cubitron™ 3 Cut & Grind Scrubbing disc to experience the next generation of grinding performance.

MULTIPLE FUNCTIONS
Used as a grinding disc and a cutting disc, WAS ES Ideal can be used for cutting, grinding, grooving and more
INCREASED SPEED
Provides up to 5% increased cutting speed compared to 3M™ Cubitron™ II abrasives to reduce the time and pressure needed to complete the work
STABLE, REINFORCED, RESIN-BOUND DISC
Developed to be used both as a roughing and as a cutting wheel on stainless steel and structural steel
IMPROVED EASE OF USE
A revised composition provides a better balance and a quieter application, while maintaining superior performance to reduce rework and improve surface quality
LONG LIFE
Developed to last longer than leading competitors
REVISED 3M precision shaped GRAIN
3M has reworked the precision shaped ceramic triangular grain, using proprietary advances in grain form and molecular binding technology to create angular structures that continually break into new sharp grain tips. It therefore wears evenly and runs cool with optimum mineral leakage

This text is machine translated.

More interesting products

(*All information is plus legal VAT)