• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuckoo CRP-LHTR1009F Rice cooker White, Silver with graduated beaker

1/10
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 649.00 / piece)
€ 649.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cuckoo rice cooker, white CRP-LHTR1009F

  • Ultra high-pressure, pressure-free cooking functionDouble sealing systemOpen cooking function (possible during cooking)
  • This text is machine translated.

Technical specifications

Product type

Rice cooker

Factory colour

White

Silver

Capacity

1.80 l

1455 W

Weight

10.1 kg

Kitchen appliances features

with graduated beaker

Width

301 mm

Height

289 mm

Length

425 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730178 Cuckoo CRP-LHTR1009F Rice cooker White, Silver with graduated beaker

Description

INDUCTION Steam pressure Device (TWINPRESS Master HEAD), in which pressure or pressure-free cooking can be selected. Depending on the dish, taste and consistency. In addition, both models have the new "open cooking" function, which enables to cook in the pressure-free mode with the lid open and add ingredients and spices flexibly depending on the cooking point. And of course, the machines can be used to cook a variety of other dishes along with rice - a multi-talent. Three selectable languages in which English, Korean and German are available.

This text is machine translated.

Features

  • Ultra high-pressure, pressure-free cooking functionLanguages: Korean, English, GermanDual-Motion-ValveOpen cooking function (during cooking)Removable OneTouch hygiene cover made from stainless steelStandby switch-off buttonCurved inner pot made of ECO stainless steelXwall Black Shine coating of the inner potSofttouch-FunctionLED touch navigationEnergy-Eye functionVarious cooking functionsDetachable power cable23 security features

Scope of delivery

  • Rice cooker
  • Measuring Jugs
  • cleaning stick;
  • Rice spoon
  • Brush
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)