
Highlights & Details
Cudy AP1200 1167 Mbit/s white Power over Ethernet (PoE)
- 2.4 GHz 300 Mbit/s
- 5 GHz 867 Mbit/s
- Maximum data transfer rate of 1167 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
- WPA, WPA2, WPA2
- Power over Ethernet (PoE)
- Number of antennas: 2 externally removable antenna
Technical specifications
- Maximum data transfer rate of 1167 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 300 Mbit/s.
- Maximum data transfer rate (5 GHz): 867 Mbit/s.
- Product type
Wi-Fi access point
- Type
Cudy AP1200 867 Mbit/s Bianco Supporto Power over Ethernet (PoE)
- Safety
WPA
WPA2
WPA2
- WPS compatible
Yes
- Width
240 mm
- Height
53.7 mm
- Depth
100 mm
- Bluetooth
No
- Factory colour
White
IP65
- Output voltage
24 V
- No. of antennas
2 x
- 10/100/1000 Mbps ports
1 x
- Power consumption (ON)
2.5 W
- Power supply (details)
100 - 240 V
64 MB
- Weight
415 g
- UKCA
not relevant
- Operating temperature (T-T)
-20 - 60 °C
- Storage relative humidity (H-H)
5 - 90 %
- Guest access
yes
- Quantity per pack
1 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- Wireless isolation
yes
- PoE adapter included
yes
- Products per shipping (inner) case
20 Stück(e)
- MIMO
yes
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Web-based management
yes
- Access Control List (ACL)
yes
- Rate limiting
yes
- DHCP client
yes
- Reset button
yes
- Quick start guide
yes
- BeamForming
yes
- 6 GHz
no
- Flash memory
8 MB
- IGMP snooping
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
768 g
- Mounting kit
yes
- Maximum outdoor range
170 m
- Power consumption (max)
12 W
- Number of simultaneously connected devices (max)
128
Documents & Downloads
Datasheet
Datasheet 3798906 cudy AP1200 Outdoor Cudy AP1200 867 Mbit/s Bianco Supporto Power over Ethernet (PoE) Wi-Fi access point
User & Safety Instructions
User & Safety Instructions 3798906 cudy AP1200 Outdoor Cudy AP1200 867 Mbit/s Bianco Supporto Power over Ethernet (PoE) Wi-Fi access point
Description
Fast dual band AC1200 WLAN
Thanks to MU-MIMO and dual band functionality this Access Point offers seamless, fast dual band WLAN with up to 867 Mbit/s in the 5 GHz band and 300 Mbit/s in the 2.4 GHz band. Ideal for gardens, backyards, cafes or any other external area that needs a strong and stable WLAN.
Improved WLAN coverage through beamforming
The WLAN coverage performance has been tested in four scenarios, supported by beamforming technology and two external antennas - for strong and reliable connections across your entire outdoor area.
Works in rain, thunderstorm, dust, heat and cold
The Access Point is protected by an IP65-certified casing and thus protected against rain and dust with a vertical installation. It also features 4 kV flash/surge protection and 8 kV ESD protection for increased reliability during thunderstorms. Its operating temperature range is between -40 °C and 65 °C.
Perfect for a 100 Mbit/s broadband connection
Ethernet port with PoE
Adapter included in delivery for —
24 V passive PoE (adapter included in delivery, not waterproof)
Connects 30 devices wirelessly
Thanks to MU-MIMO and dual band functionality the AC1200 WLAN access Point can connect over 30 devices simultaneously with minimum latency The maximum number of simultaneous connections per Access Point is 128 devices.
Encrypts wireless connections at the highest level
The latest WLAN security protocol WPA2 offers new functions for improving cyber security in private networks. A secure encryption of the WLAN passwords and an improved protection against brute-force attacks jointly provide for more security in your home WLAN.
Multi-mode for different scenarios
Access point
Converts a wired connection in WLAN for streaming and surfing in the open air.
WLAN Routers
Works as a standard WLAN router, connects to the network of the Internet provider and shares this via WLAN.
Range extension
Connects to a known Wi-Fi signal and amplifies the network via Wi-Fi for wireless devices and via the LAN connection for wired devices.
WISP
Works like a WLAN repeater while connecting to a known WLAN signal, however, it creates a subnet for more security.
This text is machine translated.
Features
- IP65, 40~65°C (-40~149°F), 4kV surge
- 4-Stream Dual band WLAN 5
- 867 Mbit/s + 300 Mbit/s WLAN
- 1× Fast Ethernet connection
- 24V passive PoE
- 30 connected devices
- Router/AP/RE/WISP/Client modes
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






