
Highlights & Details
Cudy AP1300 outdoor 1167 Mbit/s white Power over Ethernet (PoE)
- 2.4 GHz 300 Mbit/s
- 5 GHz 867 Mbit/s
- Maximum data transfer rate of 1167 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n, IEEE 802.3af, IEEE 802.3at
- WPA, WPA2, WPA2
- Power over Ethernet (PoE)
- Number of antennas: 2 externally removable antenna
Technical specifications
- Maximum data transfer rate of 1167 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 300 Mbit/s.
- Maximum data transfer rate (5 GHz): 867 Mbit/s.
- Output voltage 24 - 57 V
- Antenna width 2.16 cm
- Antenna depth 1.55 cm
- Antenna height 19.8 cm
- Product type
Wi-Fi access point
- Type
Cudy AP1300 Outdoor 867 Mbit/s Bianco Supporto Power over Ethernet (PoE)
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11ac
- Wi-Fi frequency band
5 GHz
2.4 GHz
- Wi-Fi transmission rate (max.)
1200 MBit/s
- Network functions
Cudy Mesh support. Watchdog Planned restart
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Interfaces
Gigabit LAN (1 Gbps)
RJ45
LAN (10/100 Mbps)
- No. of LAN ports
1 x
- No. of Gigabit LANs
1 x
- Safety
WPA
WPA2
WPA2
- WPS compatible
Yes
- Width
100 mm
- Height
240 mm
- Depth
53.7 mm
- PoE
Passive
IEEE802.3af (15.4 W)
IEEE802.3at (30 W)
- Bluetooth
No
- Factory colour
White
IP65
170 m
- No. of antennas
2 x
- 10/100/1000 Mbps ports
1 x
- Power consumption (ON)
11 W
- Power supply (details)
100 - 240 V
- CPU speed
880 MHz
128 MB
- Software included
Cudy software
- Weight
865 g
- UKCA
yes
- Operating temperature (T-T)
-20 - 60 °C
- Antenna included
yes
- Storage relative humidity (H-H)
5 - 90 %
- Channel bandwidth
80 MHz
- Number of users
128 Benutzer
- 2.4 GHz
yes
- 5 GHz
yes
- Dynamic DNS (DDNS)
yes
- Wireless isolation
yes
- PoE adapter included
yes
- Wi-Fi Multimedia (WMM)/(WME)
yes
- Number of SSID supported
8
- Products per shipping (inner) case
20 Stück(e)
- MIMO
yes
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Fast roaming
yes
- Band steering
yes
- Web-based management
yes
- Rate limiting
yes
- DHCP client
yes
- Reset button
yes
- Quick start guide
yes
- BeamForming
yes
- Parental control
yes
- 6 GHz
no
- Flash memory
16 MB
- IGMP snooping
yes
- IP address filtering
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Syslog
yes
- Network address translation (NAT)
yes
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
865 g
- Built-in processor
yes
- Mounting kit
yes
- Maximum outdoor range
170 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3798907 cudy AP1300 OUTDOOR Cudy AP1300 Outdoor 867 Mbit/s Bianco Supporto Power over Ethernet (PoE) Wi-Fi access point 1200 MBi
Description
Fast dual band AC1200 WLAN
Thanks to MU-MIMO and dual band functionality the AC1200 WLAN access Point can connect over 30 devices simultaneously with minimum latency The maximum number of simultaneous connections per Access Point is 128 devices.
Improved WLAN coverage through beamforming
The WLAN coverage has been tested in four scenarios and optimized with the help of beamforming technology and two external antennas. If your area is too large for a single Access Point, you can extend your wireless network by adding another Cudy AP to a mesh network.
Works in rain, thunderstorm, dust, heat and cold
The Access Point is protected by an IP65-certified casing and thus protected against rain and dust with a vertical installation. It also features 4 kV flash/surge protection and 8 kV ESD protection for increased reliability during thunderstorms. Its operating temperature range is between -40 °C and 65 °C.
Mesh Networking
Seamless roaming for a smooth wireless experience
Enhance your visitors' Wi-Fi experience with a uniform WLAN name in your entire premises. Mesh technology allows you to enjoy uninterrupted roaming by automatically connecting your clients to the strongest WLAN node available, without any manual switchover.
Plug-and-play mesh installation
Easy plug-in and unplug for mesh setting
Connect the LAN port of the PoE adapter to a Cudy Mesh Access Point/Router/Mesh device/VPN router/AC to add the new Access Point to the mesh network. After the coupling you can disconnect it again from the mains or continue using the Ethernet connection. (Requires firmware version 1.15.28 or later; the second Cudy Mesh device must be purchased separately.)
The rest is left to adaptive routing.
Adaptive routing improves the ability of the system to capture the capacity used by each node. As soon as the backhaul path is overloaded by clients or affected by environmental influences, the system automatically switches to a better path to increase stability.
Cabling and physical installation guide
Gigabit port with two PoE options
Supports two power methods –
802.3at PoE (maximum power 18 W, no load 5 W)
48-57 V passive PoE (adapter included in delivery, not waterproof)
If you want to simplify cabling, we recommend using a PoE switch that can power multiple devices at the same time. For more information, see Cudy PoE Switches.
Mounting kit included
A mounting kit is included in the delivery and supports the following functions:
Wall mounting
Mast mounting
Centralized accounts payable
With the Cudy AP Controller (model: C200P) up to 200 access points can be managed easily. This enables efficient batch configuration and firmware updates via a unified interface.
This text is machine translated.
Features
- IP65, 40~65°C (-40~149°F), 4kV surge
- 4-Stream Dual band WLAN 5
- 867 Mbit/s + 300 Mbit/s WLAN
- 1× Shielded GbE PoE input
- 802.3at/AF, passive PoE
- Watchdog, schedule restart
- Maximum range: 170 m (550 ft)
- 100 connected devices
- Multi-AP management
Scope of delivery
- Access Point, PoE Adapter, Installation Manual
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






