
Highlights & Details
Cudy WR11000 WLAN router 2.5 Gigabit Ethernet Tri-band (2.4 GHz/5 GHz/6 GHz), black
- Tablet-router black
- Tri-Band (2.4 GHz/5 GHz/6 GHz) Wi-Fi 7 (802.11b) 5765 Mbit/s.
- 2.5 Gigabit Ethernet
- Ethernet WAN
- Number of Ethernet LAN connections (RJ-45): 3
- Web-based management Quality of Service (QoS) support
- MIMO MU-MIMO TECHNOLOGY
Technical specifications
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- Product type: Tabletop router
- Product type
Router
- Type
BE11000 2.5G Tri-Band Wi-Fi 7 Mesh Router - Router - 5,76 Gbps
- WPS compatible
Yes
- No. of antennas
6 x
- 10/100/1000 Mbps ports
3 x
- Width
253 mm
- Height
48.2 mm
- Depth
152.5 mm
- Weight
643.4 g
- Factory colour
Black
- Processor cores (No.)
4 x
- Memory techology
DDR4
- Max. output current
2 A
- Output voltage
12 V
- Gain
5 dBi
- Power supply (details)
100 - 240 V
- CPU speed
1500 MHz
512 MB
- Safety
WPA
WPA2
WPA2
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 95 %
- URL filtering
yes
- Wall mountable
yes
- DC-in jack
yes
- Wake-on-LAN ready
yes
- USB port
no
- Filtering
yes
- DSL WAN
no
- Ethernet WAN
yes
- SIM card slot
no
- 3G/4G USB modem compatibility
no
- WLAN data transfer rate (max)
5765 Mbit/s
- WLAN data transfer rate (first band)
688 Mbit/s
- WLAN data transfer rate (second band)
4324 Mbit/s
- WLAN data transfer rate (third band)
5765 Mbit/s
- MIMO
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Web-based management
yes
- DHCP client
yes
- DHCP server
yes
- Reset button
yes
- Port triggering
yes
- Number of guest networks (5 GHz)
1
- Number of guest networks (2.4 GHz)
1
- MU-MIMO technology
yes
- Number of guest networks (6 GHz)
1
- Quick installation guide
yes
- Flash memory
128 MB
- IGMP snooping
yes
- DMZ support
yes
- IP address filtering
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
1.24 kg
- Built-in processor
yes
- Detachable antenna(s)
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3798937 cudy BE11000 2.5G Tri-Band Wi-Fi 7 Mesh Router - Router - 5,76 Gbps Router
Description
Powerful processor Extremely responsive.
Feel an essential reaction and smooth operational while surfing, streaming and playing, even with simultaneous connection of several devices, the advanced quad-core processor and the generous 512 MB RAM ensure much more computing power and higher capacity.
Phenomenal coverage
The four high-performance FEMs deliver phenomenal transmission performance that enables it to navigate in more complex environments.The high-performance beamforming technology antennas offer stronger and more focused Wi-Fi signals in the direction of the client devices.
Childproof
Set Wi-Fi schedules and block inappropriate content to protect your family online. Easily manage multiple devices with custom profiles.
Seamless WLAN in the whole house
A network, no need to switch. Easy setup via WLAN or automatic cable connection. Seamless switching for optimum WLAN coverage in the whole house.
This text is machine translated.
Features
- Qualcomm 1.5 GHz Quad-Core-CPU
- 6-Stream Tri-Band Wi-Fi 7
- 5.7 Gbit/s + 4.3 Gbit/s + 688 Mbit/s
- 4 × 2.5 Gbit/s Ethernet connections
- Covers 140 m² (1,500 ft²)
- 200 connected devices
- Cudy Mesh, VPN server and client
- Cudy-APP, Cloud-control
Scope of delivery
- BE11000, Power adapter, Ethernet cable, installation guide
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






