
Highlights & Details
Cudy WR3600H WLAN router gigabit Ethernet Dual band (2.4 GHz/5 GHz) black
- Tablet-router black
- Dual band (2.4 GHz/5 GHz) Wi-Fi 7 (802.11be) 2882 Mbit/s.
- Gigabit Ethernet
- Ethernet WAN
- Number of Ethernet LAN connections (RJ-45): 4
- Web-based management Quality of Service (QoS) support
- MIMO MU-MIMO TECHNOLOGY
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax), Wi-Fi 7 (802.11be)
- Product type: Tabletop router
- Product type
Router
- Type
BE3600 2.5G Wi-Fi 7 Mesh Router WR3600H - Repeater - Router
- WPS compatible
Yes
- No. of antennas
4 x
- 10/100/1000 Mbps ports
4 x
- Width
183.3 mm
- Height
38 mm
- Depth
109 mm
- Weight
332 g
- Factory colour
Black
- Processor cores (No.)
4 x
- Memory techology
DDR3L
- Max. output current
1 A
- Output voltage
12 V
- Gain
5.5 dBi
- Power supply (details)
100 - 240 V
- CPU speed
2000 MHz
512 MB
- Safety
WPA
WPA2
WPA2
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 90 %
- Firewall
yes
- URL filtering
yes
- Universal Plug and Play (UPnP)
yes
- Wall mountable
yes
- Guest access
yes
- Dynamic DNS (DDNS)
yes
- DC-in jack
yes
- Wake-on-LAN ready
yes
- USB port
no
- Filtering
yes
- DSL WAN
no
- Ethernet WAN
yes
- SIM card slot
no
- 3G/4G USB modem compatibility
no
- WLAN data transfer rate (max)
2882 Mbit/s
- WLAN data transfer rate (first band)
688 Mbit/s
- WLAN data transfer rate (second band)
2882 Mbit/s
- MIMO
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Web-based management
yes
- DHCP client
yes
- DHCP server
yes
- Reset button
yes
- Port triggering
yes
- Number of guest networks (5 GHz)
1
- Number of guest networks (2.4 GHz)
1
- MU-MIMO technology
yes
- Quick installation guide
yes
- Flash memory
128 MB
- IGMP snooping
yes
- DMZ support
yes
- IP address filtering
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
762 g
- Built-in processor
yes
- Detachable antenna(s)
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3798935 cudy BE3600 2.5G Wi-Fi 7 Mesh Router WR3600H - Repeater - Router Router
Description
This text is machine translated.
Features
- Broadcom 2 GHz quad-core CPU
- 4-Stream Dual-Band Wi-Fi 7
- 2882 Mbit/s + 688 Mbit/s WLAN 1
- 1× 2.5GBE and 4× GbE
- Covers 130 m² from 2
- VPN server and client
- Cudy APP, Cloud control
Scope of delivery
- WR3600H, power supply, Ethernet cable, installation guide
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





