
Highlights & Details
Cudy AX3000 WLAN router Gigabit Ethernet Dual band (2.4 GHz/5 GHz) white
- Desktop-/POLE-Router White
- Dual band (2.4 GHz/5 GHz) Wi-Fi 6 (802.11ax) 2402 Mbit/s
- Gigabit Ethernet
- Ethernet WAN
- Number of Ethernet LAN connections (RJ-45): 4
- Web-based management Quality of Service (QoS) support
- MIMO MU-MIMO TECHNOLOGY
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Product type: Desktop/pole router
- Product type
Router
- Type
Cudy AX3000 router wireless Gigabit Ethernet Dual-band (2.4 GHz/5 GHz) Bianco
- WPS compatible
Yes
- No. of antennas
4 x
- 10/100/1000 Mbps ports
4 x
- Width
173 mm
- Height
33 mm
- Depth
123.8 mm
- Weight
329.4 g
- Factory colour
White
- Processor cores (No.)
2 x
- Memory techology
DDR3
- Max. output current
1 A
- Output voltage
12 V
- Gain
5.3 dBi
- Power supply (details)
100 - 240 V
- CPU speed
1300 MHz
256 MB
- Safety
WPA
WPA2
WPA2
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 95 %
- Firewall
yes
- URL filtering
yes
- Universal Plug and Play (UPnP)
yes
- Wall mountable
yes
- Guest access
yes
- DC-in jack
yes
- Wake-on-LAN ready
yes
- USB port
no
- Filtering
yes
- DSL WAN
no
- Ethernet WAN
yes
- SIM card slot
no
- 3G/4G USB modem compatibility
no
- WLAN data transfer rate (max)
2402 Mbit/s
- WLAN data transfer rate (first band)
574 Mbit/s
- WLAN data transfer rate (second band)
2402 Mbit/s
- Indication light
yes
- MIMO
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Stateful Packet Inspection (SPI)
yes
- Web-based management
yes
- DHCP client
yes
- DHCP server
yes
- Reset button
yes
- Manual
yes
- Port triggering
yes
- Number of guest networks (5 GHz)
1
- Number of guest networks (2.4 GHz)
1
- Schedule access
yes
- MU-MIMO technology
yes
- Intelligent Mesh technology
yes
- Parental control
yes
- Flash memory
128 MB
- Number of products included
1 Stück(e)
- IGMP snooping
yes
- DMZ support
yes
- IP address filtering
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- DoS attack prevention
yes
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
725 g
- Built-in processor
yes
- Number of simultaneously connected devices (max)
200
Documents & Downloads
Datasheet
Datasheet 3798884 cudy Cudy AX3000 router wireless Gigabit Ethernet Dual-band (2.4 GHz/5 GHz) Bianco Router
User & Safety Instructions
User & Safety Instructions 3798884 cudy Cudy AX3000 router wireless Gigabit Ethernet Dual-band (2.4 GHz/5 GHz) Bianco Router
Description
Powerful CPU transfers data in no time
The advanced 4 nm Dual core CPU delivers impressive performance, enabling immersive online gaming streams and simultaneous transmission of multiple 4K live feeds while maintaining responsiveness. 128 MB ROM offers space for more software functions, and 256 MB RAM enables the connection of more clients.
Super-fast WLAN in every corner
Super fast. Super responsive.
Fitted with the highest bandwidth of 160 MHz in Wi-Fi 6 and 1024-QAM, this router wirelessly achieves speeds of up to 3 Gbit/s, WAS is more than 2.5-times faster than the last generation AC 2x2 WiFi router.
More comprehensive reporting with more streams
Five streams – three in the 5 GHz band and two in the 2.4 GHz band – also improve signal transmission through obstacles. In addition, the high-performance antennas and beamforming reinforce the signal in every angle of your home. *Compared to a wireless router with four data streams and 4 dBi antennas.
Five Gigabit-connections
More devices, lower latency
Easier combinations in games
In addition to the 2T2R structure, a further 5 GHz stream improves the signal transfer by obstacles. The high performance antenna and beamforming reinforce the signal and reach every angle of your home.
More connections. Stay fast.
This router is designed for connection of 200 devices and offers a maximum capacity of 512 devices. It enables a more efficient network that charges faster and supports more devices without compromising performance.
Versatile functions
VPN server and client
Enables working from home and secure remote access through support of common VPN protocols. (Requires firmware version 1.16.1 or later)
DNS encryption
Protects your browser data from data leaks through DNS over TLS services with Cloudflare, Google, and Quad9.
Cudy Mesh Ready
Supports Cudy Mesh to enable seamless roaming throughout the house with other Cudy Mesh devices.
IPTV
Configure a specific network port for IPTV transmission to transmit TV services from the network operator to your TV.
Childproof
Set Wi-Fi schedules and block inappropriate websites to protect your loved ones. You can create custom profiles to easily manage multiple devices.
This text is machine translated.
Features
- 1.3 GHz Dual-Core-CPU
- 4-Stream Dual band WLAN 6
- 2402 Mbit/s + 574 Mbit/s WLAN 1
- 5 Gigabit Ethernet connections
- 200 connected devices 2
- Covers 130 m² (1,400 ft²) from 3
- Cudy Mesh, VPN server and client
- Cudy-APP, Cloud-control
Scope of delivery
- Router, instructions, mains adapter
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





