
Highlights & Details
Cudy LT400 WLAN-Router Fast Ethernet single band (2.4GHz) 4G black
- Desktop-/pole-Router black
- Single band (2.4 GHz) Wi-Fi 4 (802.11n) 300 Mbit/s.
- Fast Ethernet
- Ethernet WAN SIM card slot
- Number of Ethernet LAN connections (RJ-45): 4
- Web-based management Quality of Service (QoS) support
Technical specifications
- WLAN band: Single band (2.4 GHz)
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
- NanoSIM card type
- Product type: Desktop/pole router
- Product type
Router
- Type
CUDY LT400 N300 Wi-Fi 4G LTE Router Cat4
- Function
Router
- Built-in modem
LTE
- Wi-Fi standard
IEEE802.11n
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi transmission rate (max.)
300 MBit/s
- LAN data transfer rate
10 / 100 MBit/s
- Interfaces
RJ45
- No. of antennas
4 x
- 10/100 Mbps ports
4 x
- 10/100/1000 Mbps ports
4 x
- Width
229 mm
- Height
32.7 mm
- Depth
123 mm
- Weight
0.742
- Factory colour
Black
- Memory techology
DDR2
- Max. output current
1 A
- Output voltage
12 V
- Gain
5 dBi
- Power supply (details)
100 - 240 V
64 MB
- Safety
WPA
WPA2
WPA2
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 95 %
- Firewall
yes
- URL filtering
yes
- Universal Plug and Play (UPnP)
yes
- Dynamic DNS (DDNS)
yes
- DC-in jack
yes
- USB port
no
- Ethernet WAN
yes
- SIM card slot
yes
- WLAN data transfer rate (max)
300 Mbit/s
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Stateful Packet Inspection (SPI)
yes
- Web-based management
yes
- DHCP client
yes
- Reset button
yes
- Port triggering
yes
- Number of guest networks (2.4 GHz)
1
- Firmware upgradeable
yes
- IGMP snooping
yes
- DMZ support
yes
- IP address filtering
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 70 °C
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3798895 cudy CUDY LT400 N300 Wi-Fi 4G LTE Router Cat4 Router Built-in modem: LTE 2.4 GHz 300 MBit/s
User & Safety Instructions
User & Safety Instructions 3798895 cudy CUDY LT400 N300 Wi-Fi 4G LTE Router Cat4 Router Built-in modem: LTE 2.4 GHz 300 MBit/s
Description
Turn Everywhere 4G into Wi-Fi for everyone
Cabled parts
Stay connected
East setup. Versatile functions.
Cudy APP
Manage your network from your fingertips.
Insert a SIM card to enjoy the network
Automotive
Provide decent networks for all devices on your device road.
Monitoring
Achten Sie darauf, daß die Netzwerk mit dem WAN + WISP + 4G Backup function.
Sales floor
Entsortiert Sie den flexibel-as-you-go zur Beschädigung dieses Produktes, darüber hinaus ist dies mit dem Schalter ausgefahren. (SIM card not included)
A 4G WLAN router with one nano SIM slot and four Ethernet ports that provides easy-to-install, flexible networks for home, office, surveillance, exhibition and residential scenarios.
This text is machine translated.
Features
- 4G cat 4 with max. 150 Mbit/s DL
- 300 Mbit/s WLAN
- 4× Fast Ethernet ports
- 1× nano-SIM slot
- VPN server and client
- Cudy APP
Scope of delivery
- Router, power supply, instructions
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








