
Highlights & Details
Cudy LT700 WLAN Router Gigabit Ethernet Dual-Band (2.4 GHz/5 GHz) 4G black
- Tablet-router black
- Dual band (2.4 GHz/5 GHz) Wi-Fi 5 (802.11ac) 867 Mbit/s.
- Gigabit Ethernet
- Ethernet-WAN DSL-WAN SIM card slot 3G/4G USB modem compatibility
- Number of Ethernet LAN connections (RJ-45): 4
- Web-based management Quality of Service (QoS) support
- MIMO MU-MIMO TECHNOLOGY
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac),802.11b
- NanoSIM card type
- Product type: Tabletop router
- Product type
Router
- Type
Cudy LT700 router wireless Gigabit Ethernet Dual-band (2.4 GHz/5 GHz) 4G Nero
- Built-in modem
LTE
- Interfaces
Wi-Fi 5 (IEEE 802.11ac)
- WPS compatible
Yes
- No. of antennas
6 x
- 10/100/1000 Mbps ports
4 x
- Width
253 mm
- Height
48.2 mm
- Depth
152.5 mm
- Weight
536 g
- Factory colour
Black
- Processor cores (No.)
2 x
- LAN transfer rate
1000 MBit/s
- Memory techology
DDR3
- Max. output current
1 A
- Output voltage
12 V
- Power consumption (ON)
3.6 W
- Power supply (details)
100 - 240 V
- Transfer rate
1200 MBit/s
- CPU speed
880 MHz
128 MB
- Safety
WPA
WPA2
WPA2
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Antenna included
yes
- Storage relative humidity (H-H)
5 - 95 %
- Firewall
yes
- URL filtering
yes
- Guest access
yes
- Short Message Service (SMS)
yes
- Dynamic DNS (DDNS)
yes
- DC-in jack
yes
- USB port
no
- DSL WAN
yes
- Ethernet WAN
yes
- SIM card slot
yes
- 3G/4G USB modem compatibility
yes
- WLAN data transfer rate (max)
867 Mbit/s
- WLAN data transfer rate (first band)
300 Mbit/s
- WLAN data transfer rate (second band)
867 Mbit/s
- MIMO
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Web-based management
yes
- DHCP client
yes
- Reset button
yes
- Port triggering
yes
- Number of guest networks (5 GHz)
1
- Number of guest networks (2.4 GHz)
1
- Schedule access
yes
- MU-MIMO technology
yes
- Parental control
yes
- Quick installation guide
yes
- Flash memory
16 MB
- IGMP snooping
yes
- DMZ support
yes
- IP address filtering
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- Network address translation (NAT)
yes
- Dual SIM support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
991 g
- Built-in processor
yes
- Built-in display
no
- Detachable antenna(s)
yes
Documents & Downloads
Datasheet
Datasheet 3798896 cudy Cudy LT700 router wireless Gigabit Ethernet Dual-band (2.4 GHz/5 GHz) 4G Nero Router Built-in modem: LTE
User & Safety Instructions
User & Safety Instructions 3798896 cudy Cudy LT700 router wireless Gigabit Ethernet Dual-band (2.4 GHz/5 GHz) 4G Nero Router Built-in modem: LTE
Description
This text is machine translated.
Features
- 4G cat 6 with max. 300 Mbit/s DL 1
- DL 2 carrier aggregation, MIMO 2
- 4-Stream Dual-Band Wi-Fi 5
- 867 Mbit/s + 300 Mbit/s WLAN 3
- 4× Gigabit Ethernet ports
- 2× Nano-SIM slots
- Removable mobile telecommunications antennas
- Cudy Mesh, VPN server and client
- Cudy APP, Cloud control
Scope of delivery
- Router, antennas, power supply, instructions
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








