• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

cudy CUDY MS9945_Black 2.4G/Bluetooth Maus Mouse Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

The CUDY MS9945

  • 2.4 GHz + Bluetooth wireless mouse
  • Adjustable DPI (800 / 1600 / 3200)
  • Ergonomic comfort
  • Long battery life
  • Compatible with Windows/MacOS/Linux
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

  • Product group: Mice/Presenter
  • Product type: Mouse
  • Colour, black
  • Application area: Office
  • Wireless: Yes
  • Scroll wheel: Yes
  • Mouse technology: Optical
  • 2.4 GHz + Bluetooth connection
  • Number of keys: 6
  • Ergonomic shape: Yes
  • Bluetooth: Yes
  • Battery category: Device battery
  • Number of batteries / rechargeable batteries: 1 pieces
  • Rechargeable battery/battery type AA
  • Battery: Required (not included)
  • Height: 41 mm
  • Width 68 mm
  • Depth: 112 mm
  • Weight: 88 g
  • Packaging height 60 mm
  • Package width 90 mm
  • Packaging depth 150 mm
  • Package weight: 0,114 kg
  • Gross weight: 0.114
Product type

Mouse

Suitable for (input devices)

Right-handers

Factory colour

Black

Cable length

0 cm

Weight

0.114

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Keyboard layout

German, QWERTZ

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3798941 cudy CUDY MS9945_Black 2.4G/Bluetooth Maus Mouse Black

User & Safety Instructions

User & Safety Instructions 3798941 cudy CUDY MS9945_Black 2.4G/Bluetooth Maus Mouse Black

Description


The CUDY MS9945_Black is a wireless Dual-mode mouse for office and mobile working environments. It supports both 2.4-GHz wireless via USB receiver and Bluetooth 5.3 and can be switched between several devices. Dual mode operation (Bluetooth + USB dongle). Multi device enabled. Ergonomic design. Silent click design. Plug-and-Play Optical sensor with variable sensitivity. 800 / 1600 / 3200 DPI. Suitable for notebook, office and home office workplaces

This text is machine translated.

Scope of delivery

  • CUDY MS9945 mouse, USB-nano receiver, operating manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.