Ultimate Hardware
Powerful CPU and high RAM for more devices
The 4 nm Dual core CPU provides fast and efficient gaming and multi-stream 4K processing. 128 MB ROM and 512 MB RAM enable more functions and the use of several connected devices without loss of performance.
Super-fast WLAN in every corner
Super fast. Super responsive.
Fitted with the highest bandwidth of 160 MHz in Wi-Fi 6 and 1024-QAM, this router wirelessly achieves speeds of up to 3 Gbit/s, WAS is more than 2.5-times faster than the last generation AC 2x2 WiFi router.
More comprehensive reporting with more streams
Five streams – three in the 5 GHz band and two in the 2.4 GHz band – also improve signal transmission through obstacles. In addition, the high-performance antennas and beamforming reinforce the signal in every angle of your home. *Compared to a wireless router with four data streams and 4 dBi antennas.
More devices, lower latency
Easier combinations in games
In addition to the 2T2R structure, a further 5 GHz stream improves the signal transfer by obstacles. The high performance antenna and beamforming reinforce the signal and reach every angle of your home.
More connections. Stay fast.
This router is designed for connection of 200 devices and offers a maximum capacity of 512 devices. It enables a more efficient network that charges faster and supports more devices without compromising performance.
USB 2.0 port
Set up a lightweight NAS in your home
Convert the USB-connection in your personal mini-NAS – store, stream and share the files easily and quickly in your home network.
Versatile functions
VPN server and client
Enables working from home and secure remote access through support of common VPN protocols. (Requires firmware version 1.16.1 or later)
DNS encryption
Protects your browser data from data leaks through DNS over TLS services with Cloudflare, Google, and Quad9.
Cudy Mesh Ready
Supports Cudy Mesh to enable seamless roaming throughout the house with other Cudy Mesh devices.
IPTV
Configure a specific network port for IPTV transmission to transmit TV services from the network operator to your TV.
This text is machine translated.