
Highlights & Details
Cudy WR1200 WLAN router Fast Ethernet Dual band (2.4 GHz/5 GHz) white
- White tabletop router
- Dual band (2.4 GHz/5 GHz) Wi-Fi 5 (802.11ac) 867 Mbit/s.
- Fast Ethernet
- Ethernet WAN
- Number of Ethernet LAN connections (RJ-45): 4
- Web-based management
- MIMO MU-MIMO TECHNOLOGY
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Product type: Tabletop router
- Product type
Router
- Type
Cudy WR1200 router wireless Fast Ethernet Dual-band (2.4 GHz/5 GHz) Bianco
- WPS compatible
Yes
- No. of antennas
4 x
- 10/100 Mbps ports
5 x
- 10/100/1000 Mbps ports
4 x
- 10/100/1000 Mbps WAN ports
5 x
- Width
220 mm
- Height
30 mm
- Depth
135 mm
- Weight
259 g
- Factory colour
White
- Max. output current
1 A
- Output voltage
12 V
- Gain
5 dBi
64 MB
- Safety
WPA
WPA2
WPA2
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 95 %
- Firewall
yes
- Universal Plug and Play (UPnP)
yes
- Guest access
yes
- Dynamic DNS (DDNS)
yes
- Wi-Fi Multimedia (WMM)/(WME)
yes
- DC-in jack
yes
- USB port
no
- Filtering
yes
- DSL WAN
no
- Ethernet WAN
yes
- SIM card slot
no
- 3G/4G USB modem compatibility
no
- WLAN data transfer rate (max)
867 Mbit/s
- WLAN data transfer rate (first band)
300 Mbit/s
- WLAN data transfer rate (second band)
867 Mbit/s
- MIMO
yes
- MAC address filtering
yes
- Web-based management
yes
- DHCP client
yes
- Reset button
yes
- Port triggering
yes
- Number of guest networks (5 GHz)
1
- Number of guest networks (2.4 GHz)
1
- MU-MIMO technology
yes
- Intelligent Mesh technology
yes
- Parental control
yes
- Quick installation guide
yes
- Flash memory
8 MB
- Number of products included
1 Stück(e)
- IGMP snooping
yes
- DMZ support
yes
- IP address filtering
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
651 g
- Mac compatibility
yes
Documents & Downloads
Datasheet
Datasheet 3798881 cudy Cudy WR1200 router wireless Fast Ethernet Dual-band (2.4 GHz/5 GHz) Bianco Router
User & Safety Instructions
User & Safety Instructions 3798881 cudy Cudy WR1200 router wireless Fast Ethernet Dual-band (2.4 GHz/5 GHz) Bianco Router
Description
This text is machine translated.
Features
- 4-Stream Dual-Band Wi-Fi 5
- 867 Mbit/s + 300 Mbit/s WLAN
- 5× Fast Ethernet ports
- 4× high-gain antennae
- 40 connected devices
- Covers 100 m²
- Router/AP/RE/WISP/Client modes
- Cudy APP
Scope of delivery
- Router, instructions, mains adapter
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








