
Highlights & Details
Cudy WR1500 WLAN router Gigabit Ethernet Dual band (2.4 GHz/5 GHz), black
- Tablet-router black
- Dual band (2.4 GHz/5 GHz) Wi-Fi 6 (802.11ax) 1201 Mbit/s
- Gigabit Ethernet
- Ethernet WAN
- Number of Ethernet LAN connections (RJ-45): 3
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Product type: Tabletop router
- Product type
Router
- Type
Cudy WR1500 router wireless Gigabit Ethernet Dual-band (2.4 GHz/5 GHz) Nero
- Function
Router
- Wi-Fi standard
IEEE802.11ax
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi transmission rate (max.)
1500 MBit/s
- LAN data transfer rate
1000 MBit/s
- Interfaces
RJ45
- WPS compatible
Yes
- No. of antennas
4 x
- 10/100/1000 Mbps ports
3 x
- Width
183.3 mm
- Height
35 mm
- Depth
109 mm
- Weight
220 g
- Factory colour
Black
- Max. output current
1 A
- Output voltage
12 V
- Safety
WPA
WPA2
WPA2
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 90 %
- Firewall
yes
- URL filtering
yes
- Dynamic DNS (DDNS)
yes
- Wi-Fi Multimedia (WMM)/(WME)
yes
- DC-in jack
yes
- USB port
no
- Filtering
yes
- Ethernet WAN
yes
- WLAN data transfer rate (max)
1201 Mbit/s
- WLAN data transfer rate (first band)
300 Mbit/s
- WLAN data transfer rate (second band)
1201 Mbit/s
- MAC address filtering
yes
- DHCP client
yes
- DHCP server
yes
- Reset button
yes
- Quick installation guide
yes
- Number of products included
1 Stück(e)
- IGMP snooping
yes
- DMZ support
yes
- IP address filtering
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
559 g
Documents & Downloads
Datasheet
Datasheet 3798882 cudy Cudy WR1500 router wireless Gigabit Ethernet Dual-band (2.4 GHz/5 GHz) Nero Router 1500 MBit/s
User & Safety Instructions
User & Safety Instructions 3798882 cudy Cudy WR1500 router wireless Gigabit Ethernet Dual-band (2.4 GHz/5 GHz) Nero Router 1500 MBit/s
Description
High-power WLAN for Smart home
Buffer times are a thing of the past thanks to Wi-Fi 6. Advanced 1024 QAM modulation and higher symbol rate increase 5 GHz speed by 38% and enable super-fast downloads comparable to wired Gigabit Ethernet networks.
Improved coverage, lower latency
Beamforming detects the direction of the connected devices and produces a focused signal that is aimed at them in order to improve the network coverage.
Easier combinations in games
The improved Wi-Fi 6 standard includes downlink and uplink MU-MIMO and OFDMA, which multiplies network capacity and faster responsiveness to heavy duty.
Versatile functions
VPN client
Enables working from home and secure remote access through the support of common VPN-protocols.
Childproof
Set Wi-Fi schedules and block inappropriate websites to protect your loved ones.
Cudy Mesh
Supports Cudy Mesh to enable seamless roaming throughout the house with other Cudy Mesh devices.
IPTV
Configure a specific network port for IPTV transmission to transmit TV services from the network operator to your TV.
Encrypt your WLAN on the highest level
The older WPA and WPA2 encryption protocols are vulnerable to brute force attacks. WPA2, the latest encryption protocol, optimally encrypts your wireless communication and protects your data against loss.
This text is machine translated.
Features
- 4-Stream Dual band WLAN 6
- 1201 Mbit/s + 300 Mbit/s WLAN
- 4 Gigabit Ethernet connections
- Beamforming
- 60 connected devices
- Covers 100 m² (1,100 ft²)
- Cudy Mesh, VPN Client
- Cudy-APP, Cloud-control
Scope of delivery
- Router, instructions, mains adapter
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








