
Highlights & Details
Cudy RE1200 network expansion module network repeater white 10, 100 Mbit/s
- Network repeater 150 m 867 Mbit/s
- WLAN Dual band (2.4 GHz/5 GHz) 867 Mbit/s 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac)
- White
Technical specifications
- Data transfer rate 867 Mbit/s.
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- Product type
Mesh network
- Type
RE1200 - 110 - 240 V - 0 - 50 °C - 10 - 90% - 1 Stück(e)
- Safety
WPA
WPA2
WPA2
- WPS compatible
Yes
- Width
80 mm
- Height
129.6 mm
- Depth
48.6 mm
- Factory colour
White
- Type
Network repeater
- No. of antennas
2 x
- 10/100/1000 Mbps ports
1 x
- Gain
5 dBi
- Power supply (details)
110 - 240 V
- Weight
210 g
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Storage relative humidity (H-H)
5 - 95 %
- Quantity per pack
1 Stück(e)
- WLAN data transfer rate (first band)
300 Mbit/s
- WLAN data transfer rate (second band)
867 Mbit/s
- Reset button
yes
- Manual
yes
- MU-MIMO technology
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 70 °C
- Maximum transfer distance
150 m
Documents & Downloads
Datasheet
Datasheet 3798893 cudy RE1200 RE1200 - 110 - 240 V - 0 - 50 °C - 10 - 90% - 1 Stück(e) Mesh network
User & Safety Instructions
User & Safety Instructions 3798893 cudy RE1200 RE1200 - 110 - 240 V - 0 - 50 °C - 10 - 90% - 1 Stück(e) Mesh network
Description
Improve your existing WLAN coverage
Are you tired of getting around with weak signals and frustrating dead spots? The WLAN repeater RE1200 extends your range and provides fast and stable Internet in any angle of your home.
Pure any router. Stronger WLAN.
Works with any router
Universally compatible with all routers, this ensures an easy extension of your network.
High-performance antennae
Equipped with powerful antennas to improve signal strength and stability for smoother streaming and gaming.
Completely stress-free. Coupling with a single push of a button.
Instant connection via WPS key - no complicated setup required. Use the signal strength indicator to find the optimum location for the best performance.
Range extension mode
Expand your existing WLAN-signal for a longer range.
Access point mode
Set up a new Wi-Fi hotspot over a cable connection to ensure a stable and fast Internet connection.
Enjoy stable cable connections as well as WLAN.
In addition to expanding the WLAN range, the high-speed Ethernet connection offers a stable and reliable connection for your wired devices such as Smart TVs, PCs and games consoles.
Seamless roaming with Cudy Mesh
The RE1200 supports Cudy Mesh to enable seamless roaming throughout the house with other Cudy Mesh devices. This allows you to move freely between the rooms without the need for a manual network change.
This text is machine translated.
Features
- Works with any WLAN router
- Dual band WLAN 5
- 1× Fast Ethernet connection
- 30 connected devices
- Cudy Mesh Satellite
- Simultaneous multi-band backhaul connection
Scope of delivery
- Access Point, power supply, instructions
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





