• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuisinart Mini Prep Pro Food chopper Black, Silver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mini Prep Pro Mini chopper

  • 900 ml capacity

Technical specifications

Capacity

900 ml

Product type

Food chopper

Factory colour

Black

Silver

Width

130 mm

Height

200 mm

UKCA

yes

Easy to clean

yes

Bowl capacity

0.9 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3554073 Cuisinart Mini Prep Pro Food chopper Black, Silver

Description

Introducing Mini Prep Pro: Your ultimate kitchen companion

The Mini Prep Pro is more than just a kitchen appliance; it is your culinary helper who chops, mixes, polishes and purses with precision and ease. Designed for everyday use, it is perfect for preparing your own dips, sauces and culinary creations without taking up valuable space in your kitchen.

Don't be fooled by size, because this compact but powerful food processor combines the power of a proper food processor with a compact and user-friendly design. Whether your kitchen is cozy or cramped, this little miracle can do the job.

With its two-way motor and versatile blades, the Mini Prep Pro can hack, chop, brush, emulsify, grind, depress and much more. From chopping onions in seconds to chopping nuts and seeds, it is a real multitask that simplifies the preparation of meals.

The blade lock ensures that the blades remain in position safely even when you fill or draw ingredients. The pulse buttons allow precise control of the chopping and chopping, while the lid's drip openings make it easier to add fluids for perfect emulsions.

This text is machine translated.

Scope of delivery

  • Choppers
  • User manual