User & Safety Instructions 3403019 Current monitor relay 1 change-over Siemens 3UG5522-2AW30 1 pc(s)
Description
Digital monitoring relay Current monitoring from 0.05 to 10A AC/DC over and under voltage supply AC/DC 24 .. 240V, 50 .. 60 Hz release delay 0.5-30s 1 changer spring-type connection Analogue adjustable current monitoring relays SIRIUS 3UG5 for monitoring currents for overvoltage and undershoot, e.g. to ensure functionality of electrical consumers or for wire-break monitoring. Worldwide use of international certificates. The relay can be set to over-voltage, under-voltage or window monitoring. Delay times can be parameterized. Small width means less space in a control cabinet. All versions with removable connection terminals. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection. They are available with wide voltage power supply. The extensive accessories, such as the device identification labels, spare terminals and sealing covers, are uniform for all relays. The 3UG5 monitoring relays replace the tried and tested 3UG4 series. SIRIUS relay - a program for all cases.
This text is machine translated.
Description
Digital monitoring relay Current monitoring from 0.05 to 10A AC/DC over and under voltage supply AC/DC 24 .. 240V, 50 .. 60 Hz release delay 0.5-30s 1 changer spring-type connection Analogue adjustable current monitoring relays SIRIUS 3UG5 for monitoring currents for overvoltage and undershoot, e.g. to ensure functionality of electrical consumers or for wire-break monitoring. Worldwide use of international certificates. The relay can be set to over-voltage, under-voltage or window monitoring. Delay times can be parameterized. Small width means less space in a control cabinet. All versions with removable connection terminals. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection. They are available with wide voltage power supply. The extensive accessories, such as the device identification labels, spare terminals and sealing covers, are uniform for all relays. The 3UG5 monitoring relays replace the tried and tested 3UG4 series. SIRIUS relay - a program for all cases.