• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Current monitor relay 110 - 130 V AC 1 change-over ABB CM-SRS.11P 1 pc(s)

Product type
Current monitor relay
Functions
Current
Max. operating voltage
130 V AC
Contact type
1 change-over
Type
CM-SRS.11P
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current monitor relay

Type

CM-SRS.11P

Functions

Current

Min. operating voltage

110 V AC

Max. operating voltage

130 V AC

Operating voltage

110 - 130 V AC

Amperage adjustment range (min.)

3 mA

Amperage adjustment range (max.)

15 A

Adjustment range (amperage)

3 - 15 A

Contact type

1 change-over

Connection

Spring-loaded connector

Width

22.5 mm

Height

85.6 mm

Depth

103.7 mm

Dim

(W x H x D) 22.5 x 85.6 x 103.7 mm

Content

1 pc(s)

22.5

78 mm

103 mm

0.1-1 A

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

TRUE

TRUE

Spring clamp connection

110-130 V

110-130 V

0 s

0 s

0 s

0 s

AC

0

0

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103990 Current monitor relay 110 - 130 V AC 1 change-over ABB CM-SRS.11P 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3103990 Current monitor relay 110 - 130 V AC 1 change-over ABB CM-SRS.11P 1 pc(s)

Description

The current monitoring relays of the CM series protect single-phase networks (DC or AC)
Over and undercurrents between 3 mA and 15 A. The devices with the maximum measurement range
Of 1 A are available in two different connection versions. You have the choice
Between the proven screw connection technology (double-chamber-box-terminals)
And the tool-less Easy Connect connection technology (push-in terminals). Devices
With a measuring range of maximum 15 A, screw connection technology is available.

This text is machine translated.