• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Current monitor relay 24, 24 - 240, 240 V AC, V DC 1 change-over, 1 breaker, 1 maker ABB CM-SRS.11S Piece 1 pc(s)

Packaging type
Piece
Product type
Current monitor relay
Functions
On-delay
Off-delay
Max. operating voltage
240 V AC
240 V DC
Contact type
1 change-over
1 breaker
1 maker
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Current monitor relay

Type

CM-SRS.11S

Reading range (min.)

0.1 A

Reading range (max.)

100 A

Functions

On-delay

Off-delay

Operating voltage

230 V AC

Min. operating voltage

24 V AC

24 V DC

Max. operating voltage

240 V AC

240 V DC

Operating voltage

24, 24 - 240, 240 V AC, V DC

Amperage adjustment range (min.)

0.1 A

Amperage adjustment range (max.)

100 A

Adjustment range (amperage)

0.1 - 100 A

Contact type

1 change-over

1 breaker

1 maker

Switching voltage (max.)

240 V DC/AC

Switching current (max.)

4 A

Width

22.5 mm

Height

85.6 mm

Depth

103.7 mm

Dim

(W x H x D) 22.5 x 85.6 x 103.7 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786987 Current monitor relay 24, 24 - 240, 240 V AC, V DC 1 change-over, 1 breaker, 1 maker ABB CM-SRS.11S Piece 1 pc(s)

Description

The current monitoring relays of the CM series protect single-phase networks (DC or AC) against over-and undercurrents between 3 mA and 15 A. The devices with the maximum measurement range of 1 A are available in two different connection versions. You can select between the proven screw connection technology (double chamber connecting terminals) and the easy connect connection technology without tools (push-in terminals). Devices with a measurement range of up to 15 A are available with screw connection technology.

This text is machine translated.