• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CWS Hygiene 490000 Seifencreme HD4900 Liquid soap 5 l 5 l

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 10.00)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

CWS 490000 Soap Cream Contents: 5.0 l

  • CWS 490000 soap cream cleaning well,
  • With pleasant fragrance
  • 5.0 l capacity
  • dermatologically tested
  • This text is machine translated.

Our service for you

Technical specifications

Content

5 l

Product type

Liquid soap

Capacity

5 l

Fragrance

Scented

Documents & Downloads

Security datasheet

Security datasheet 2331678 CWS Hygiene 490000 Seifencreme HD4900 Liquid soap 5 l 5 l

Description

Scope of delivery

  • CWS 490000 5 l soap cream

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)