• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CWS Hygiene 903000200 Müllbeutel Typ 351 HD30002 Bin liner 80 l HDPE film (L x W) 840 mm x 705 mm Transparent 1 Set

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

CWS 903000200 type 351 trash bag

  • Capacity 80 l
  • Transparent material: HD-PE
  • 1 VE = 200 bags
  • Dimensions 70.5 x 84.0 cm
  • This text is machine translated.

Technical specifications

Volume

80 l

Product type

Bin liner

Factory colour

Transparent

Material

HDPE film

Width

705 mm

Dim

(L x W) 840 mm x 705 mm

Length

840 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338463 CWS Hygiene 903000200 Müllbeutel Typ 351 HD30002 Bin liner 80 l HDPE film (L x W) 840 mm x 705 mm Transparent 1 Set

Description

Scope of delivery

  • 200 bags

What kind of Bin Liners & Refuse Sacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.