• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CWS Hygiene HD5970 CWS 5598001 Cleaning liquid 1 Set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CWS 5598001 Cleaning liquid

  • For CWS SeatCleaner
  • For toilet seat disinfection
  • 1 VE = 12 pieces à 300 ml
  • This text is machine translated.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Surface cleaner

Content

1 Set

BAuA no.

N-76103

Documents & Downloads

Security datasheet

Security datasheet 2338456 CWS Hygiene HD5970 CWS 5598001 Cleaning liquid 1 Set

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 233: Keep container tightly closed
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 501: Dispose of contents/container at …

Description

Features

  • 300 ml for approx. 1500 covers
  • for hygienic cleaning of the toilet seat

Scope of delivery

  • 12 pieces à 300 ml

What kind of Chemical & General Cleaning are you looking for?