• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link D-LINK DPS-700 Netzteil 589W Redundancy module 589 W

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-Link DPS-700 power supply switch component

  • PSU output 589 W
  • PCI Express (6+2-pin) x
  • Cable management

Technical specifications

  • XStack developed for: D-Link DGS-312 0-24 PC, DGS -3120-48 PC
Power rating

501 - 750 W

PSU output power

589 W

Product type

Redundancy module

Dim

(W x H x D) 19.5 x 5 x 19.6 cm

Weight

3.7 kg

Output rating > 500 W

589 W

Width

19.5 cm

Height

5 cm

Depth

19.6 cm

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1784334 D-Link D-LINK DPS-700 Netzteil 589W Redundancy module 589 W

User & Safety Instructions

User & Safety Instructions 1784334 D-Link D-LINK DPS-700 Netzteil 589W Redundancy module 589 W

Description

D-Link DPS-700. Product Type: power supply, product color: black, Mean Time Between Failure (MTBF): 624961 h. Total power: 589 W, AC input voltage: 90 - 264, AC input frequency: 50 - 60. Width: 441 mm, Depth: 199 mm, Height: 44 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.