1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PoE Wi-Fi outdoor access point
DAP-E3620OU
2.4 GHz and 5 GHz
3600 MBit/s
WPA
WPA2
WPA2
AES
AES CCMP
WEP
802.1x RADIUS
SNMP
Power over Ethernet (PoE)
181 mm
304 mm
88 mm
White
4 x
2 x
6 dBi
-30 - 55 °C
5 - 95 %
yes
yes
yes
yes
yes
yes
yes
yes
no
yes
no
10 - 90 %
-40 - 70 °C
17.04 W
User & Safety Instructions 3841546 D-Link DAP-E3620OU PoE Wi-Fi outdoor access point 3600 MBit/s
The necessary accessories are required to use the article as described.