
Highlights & Details
D-Link DAP-X3060OU WLAN access Point 3000 Mbit/s white Power over Ethernet (PoE)
- 2.4 GHz 574 Mbit/s
- 5 GHz 2402 Mbit/s
- Maximum data transfer rate of 3000 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11g, IEEE 802.11n, IEEE 802.3ab, IEEE 802.3at, IEEE 802.3az, IEEE 802.3u
- 64 bit WEP, 128 bit WEP, SSID, WEP, WPA, WPA2, WPA2
- Power over Ethernet (PoE)
- Number of antennas: 4 internal
Technical specifications
- Maximum data transfer rate of 3000 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 574 Mbit/s.
- Maximum data transfer rate (5 GHz): 2402 Mbit/s.
- 2.4 - 5 GHz
- Product type
Wi-Fi access point
- Type
D-LINK ACCESS POINT NUCLIAS CONNECT AX3000 OUTDOOR
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11ax
- Wi-Fi transmission rate (max.)
3000 MBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
Gigabit LAN (1/2.5 Gbps)
- No. of LAN ports
1 x
- No. of Gigabit LANs
1 x
- Safety
64-bit WEP
128-bit WEP
SSID
WEP
WPA
WPA2
WPA2
- Width
277 mm
- Height
240 mm
- Depth
50 mm
- Factory colour
White
- No. of antennas
4 x
- 10/100/1000 Mbps ports
1 x
- Gain
7.9 dBi
- Weight
1.16 kg
- UKCA
yes
- Operating temperature (T-T)
-30 - 60 °C
- Storage relative humidity (H-H)
5 - 95 %
- Quantity per pack
1 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- MIMO
yes
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- Fast roaming
yes
- Remote Authentication Dial-In User Service (RADIUS)
yes
- 6 GHz
no
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-30 - 65 °C
- Power consumption (max)
16.7 W
Documents & Downloads
Datasheet
Datasheet 3798652 D-Link DAP-X3060OU D-LINK ACCESS POINT NUCLIAS CONNECT AX3000 OUTDOOR Wi-Fi access point 3000 MBit/s
User & Safety Instructions
User & Safety Instructions 3798652 D-Link DAP-X3060OU D-LINK ACCESS POINT NUCLIAS CONNECT AX3000 OUTDOOR Wi-Fi access point 3000 MBit/s
Description
AX3000 Wi-Fi 6 Dual band PoE outdoor access Point Wi-Fi 6 AX3000, up to 3.0 GBit/s. 1 x 2.5 Gigabit Ethernet LAN Dual band, 2x2 MIMO, band steering and Airtime Fairness. Flexible use of several operating modes. Power supply via 802.3at PoE. Adaptive Captive Portal. IP68
This text is machine translated.
Features
- D-Link DAP-X3060OU – access point – outdoor – Wi-Fi 6
- Device type: Access point
- Form factor : Wall/rod assembly - outside
- Data Link Protocol: IEEE 802.11a, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n, IEEE 802.11ac, IEEE 802.11ax (Wi-Fi 6), Ethernet, Fast Ethernet, Gigabit Ethernet, 2.5 gigabit Ethernet
- Frequency band : 2.4 GHz, 5 GHz
- Performance : Maximum data rate (2.4 GHz): 574 Mbps
- Maximum data rate (5 GHz): 2402 Mbit/s.
- Channel bandwidth 160 MHz
- Capacity : Maximum number of configured SSIDs: 16
- SSIDs per radio: 8
- Accessories included : Rod/wall mount kit
- Power over Ethernet (PoE) support : PoE+
- Dimensions (width x depth x height): 27.7 cm x 5 cm x 24 cm
- Weight: 612.4 g
Scope of delivery
- DAP-X3060OU
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





