
Technical specifications
- Product type
4G Wi-Fi mobile hotspot
- GSM standard
LTE/4G
- Data transfer
LTE 150 MBit/s
WiFi
- GSM frequency
900 MHz
1800 MHz
- UMTS frequency
2100 MHz
900 MHz
- Factory colour
Black
- Features
MIMO
- Weight
95 g
- Width
97 mm
- Height
60 mm
- Depth
16.47 mm
- SIM card version
Mini SIM
- Dim
(W x H x D) 97 x 60 x 16.47 mm
- Battery capacity
2000 mAh
- Rechargeable battery technology
Li-ion
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1784348 D-Link Mobile Wi-Fi 4G Hotspot 150 Mbps 4G Wi-Fi mobile hotspot MIMO Black
User & Safety Instructions
User & Safety Instructions 1784348 D-Link Mobile Wi-Fi 4G Hotspot 150 Mbps 4G Wi-Fi mobile hotspot MIMO Black
Security datasheet
Security datasheet 1784348 D-Link Mobile Wi-Fi 4G Hotspot 150 Mbps 4G Wi-Fi mobile hotspot MIMO Black
Description
This text is machine translated.




