• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahle Electric pencil sharpener 00210-14411 White (transparent) Container version=Tin

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 72.99
-29 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Dahle Electric pencil sharpener 00210-14411 White (transparent) Container version=Tin

  • Transparent collection container with a large collection volume of chips
  • High-quality steel milling cutter for professional results
  • Suction cups at the bottom for a secure stand
  • Adjustable tip shape
  • Robust plastic housing

Technical specifications

Product type

Electric pencil sharpener

Packaging type

Tin

Sharpener type

Circular

Container version

Tin

Container colour

White (transparent)

Sharpener colour

White

Factory colour

White

Content

1 pc(s)

Material (container)

Plastic

Sharpener material

Plastic

Replaceable blades

Yes

Width

120 mm

Height

250 mm

Depth

120 mm

Product type description

Dahle 210

Tip shape

pointy-long

pointy-short

Replaceable sharpener

No

Pen diameter

8 mm

9 mm

10 mm

11 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1894169 Dahle Electric pencil sharpener 00210-14411 White (transparent) Container version=Tin

Information

Information 1894169 Dahle Electric pencil sharpener 00210-14411 White (transparent) Container version=Tin

Description

Electric pencil sharpener with 230 V mains connection

This text is machine translated.