• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 088L6374 Heat mat ECFlex 75T#088L6374 475 W 6.5 m²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With carrier mat: YesFixing the heating conductor: SewnSelf-adhesive: no.Power 75 W/m²Number of PTC thermistors: 1Suitable for damp rooms: YesSuitable as open space heating: no.Surface area: 6.5 m²Length: 8700 mmWidth 750 mmThickness: 7 mmWith regulator: no.With room thermostat: no.With ground temperature sensor: no.
Product type

Heat mat

Suitable for

Wet room

Heating area

6.5 m²

Heating power (W / BTU/h)

475 W

Heating power

475 W

Lead length

4000 mm

Heating element length

4 m

Compatible with

Underfloor heating

Mounting height

7 mm

Width

750 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2609002 Danfoss 088L6374 Heat mat ECFlex 75T#088L6374 475 W 6.5 m²

User & Safety Instructions

User & Safety Instructions 2609002 Danfoss 088L6374 Heat mat ECFlex 75T#088L6374 475 W 6.5 m²

What kind of Underfloor Heating are you looking for?