• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 088U1025 Danf. Icon #088U1025 Indoor thermostat Module 7 day mode 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Indoor thermostat

Switching cycle

7 day mode

Max. temperature setting

+30 °C

Temperature settings

+5 up to +30 °C

Frost protection

Yes

Display

No

Remote sensor

Optional

Compatible with

Underfloor heating

Mounting type

Module

Power supply (LOV)

mains-powered

Operating voltage

230 V AC

Factory colour

White

Similar RAL

9010

Min. temperature setting

+5 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2610722 Danfoss 088U1025 Danf. Icon #088U1025 Indoor thermostat Module 7 day mode 1 pc(s)

Description

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)