• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 140F0417 Heat mat 140F0417 200 W 2 m²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With carrier mat: YesFixing the heating conductor: GluedSelf-adhesive: YesPower 100 W/m²Number of PTC thermistors: 1Suitable for damp rooms: YesSuitable as open space heating: no.Area: 2 m²Length: 4000 mmWidth 500 mmThickness: 3.5 mmWith regulator: no.With room thermostat: no.With ground temperature sensor: no.Design: Heating foil
Product type

Heat mat

Operating voltage

230 V

Suitable for

Wet room

Heating area

2 m²

Heating power (W / BTU/h)

200 W

Heating power

200 W

W/m

11 W

Lead length

4000 mm

Heating element length

4 m

Compatible with

Underfloor heating control

Mounting height

3.2 mm

Width

500 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2605560 Danfoss 140F0417 Heat mat 140F0417 200 W 2 m²

What kind of Underfloor Heating are you looking for?