• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 140F0458 Heat mat 140F0458 1800 W 12 m²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With carrier mat: YesFixing the heating conductor: GluedSelf-adhesive: YesPower 150 W/m²Number of PTC thermistors: 1Suitable for damp rooms: YesSuitable as open space heating: no.Surface area: 12 m²Width 500 mmThickness: 3.5 mmWith regulator: no.With room thermostat: no.With ground temperature sensor: no.Design: Heating foil
Product type

Heat mat

Operating voltage

230 V

Suitable for

Wet room

Heating area

12 m²

Heating power (W / BTU/h)

1800 W

Heating power

1800 W

W/m

11 W

Lead length

4.0 m

Heating element length

24 m

Compatible with

Underfloor heating

Mounting height

3.2 mm

Width

500 mm

Weight

5.34

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2603869 Danfoss 140F0458 Heat mat 140F0458 1800 W 12 m²

User & Safety Instructions

User & Safety Instructions 2603869 Danfoss 140F0458 Heat mat 140F0458 1800 W 12 m²

What kind of Underfloor Heating are you looking for?