

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heater cable
27 m
230 V
2
27 m
30 W
30 W/m
with frost protection
5 °C
80 °C
Indoor
7.5 mm
Yes
30 m
Black
7.5 mm
not relevant
Datasheet 2607285 Danfoss 140F0638 Heater cable 230 V 30 W/m 27 m with frost protection
User & Safety Instructions 2607285 Danfoss 140F0638 Heater cable 230 V 30 W/m 27 m with frost protection